There are no models available for this part yet.
Overview of SK310 by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3108-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3105(0)-T1B-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3107C(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
CAD Models for SK310 by Galaxy Microelectronics
Part Data Attributes for SK310 by Galaxy Microelectronics
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.85 V
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
3 A
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Alternate Parts for SK310
This table gives cross-reference parts and alternative options found for SK310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3100B-T-HF | Rectifier Diode, | Rectron Semiconductor | SK310 vs FM3100B-T-HF |
ES3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK310 vs ES3BCF |
B3100BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SK310 vs B3100BE-13 |
CMR3S-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK310 vs CMR3S-01TIN/LEAD |
RS3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SK310 vs RS3BB |
FM3100A-T | Rectifier Diode, | Rectron Semiconductor | SK310 vs FM3100A-T |
CMR3S-01BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMC, 2 PIN | Central Semiconductor Corp | SK310 vs CMR3S-01BK |
S3BHV6G | Rectifier Diode, | Taiwan Semiconductor | SK310 vs S3BHV6G |
LS3B | Rectifier Diode, | Surge Components Inc | SK310 vs LS3B |
S310B | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | SK310 vs S310B |
Related Parts for SK310
-
B3100-13-FRectifier Diodes
-
SMBG5340BZener Diodes
-
C0805C103K5RACTUFixed Capacitors
-
SMAJ17ATransient Suppressors
-
SI7392ADP-T1-GE3Power Field-Effect Transistors
-
TMS320F28035PAGTMicrocontrollers
-
RMCF1206JT100RFixed Resistors
-
TPS54302DDCRSwitching Regulator or Controllers
-
SI6415DQSmall Signal Field-Effect Transistors