Part Details for SK310 by PanJit Semiconductor
Overview of SK310 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3108-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3105(0)-T1B-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3107C(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for SK310
SK310 CAD Models
SK310 Part Data Attributes
|
SK310
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK310
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK310
This table gives cross-reference parts and alternative options found for SK310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3100B-T-HF | Rectifier Diode, | Rectron Semiconductor | SK310 vs FM3100B-T-HF |
ES3BCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SK310 vs ES3BCF |
B3100BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SK310 vs B3100BE-13 |
CMR3S-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK310 vs CMR3S-01TIN/LEAD |
RS3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | SK310 vs RS3BB |
FM3100A-T | Rectifier Diode, | Rectron Semiconductor | SK310 vs FM3100A-T |
CMR3S-01BK | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMC, 2 PIN | Central Semiconductor Corp | SK310 vs CMR3S-01BK |
S3BHV6G | Rectifier Diode, | Taiwan Semiconductor | SK310 vs S3BHV6G |
LS3B | Rectifier Diode, | Surge Components Inc | SK310 vs LS3B |
S310B | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | SK310 vs S310B |