SK3995
Description: Transistor,

Overview of SK3995 by RCA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SK3995 by RCA

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ

CAD Models for SK3995 by RCA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK3995 by RCA

SK3995
RCA
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
15 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JESD-609 Code
e0
Number of Elements
1
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
150 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. SK3995
    RCA
    Transistor,
    VS

Related Parts for SK3995

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK3995 by RCA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK3995 by RCA

Select Manufacturer
Which Manufacturer of SK3995 would you like to use for your alert(s)?
  • Please alert me when SK3995 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK3995 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK3995 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK3995 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK3995.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK3995 by RCA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: