Part Details for SK42D28G6NS by C&K
Overview of SK42D28G6NS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK42D28G6NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK42D28G6NS-ND
|
DigiKey | SWITCH SLIDE 4PDT 0.3A 30V Min Qty: 11560 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4668 | Buy Now |
DISTI #
611-SK42D28G6NS
|
Mouser Electronics | Slide Switches Miniature Slide Switch RoHS: Compliant | 0 |
|
$0.4980 | Order Now |
DISTI #
000000000003803378
|
Sager | Slide Switches Miniature Slide Switch | 0 |
|
Buy Now |