There are no models available for this part yet.
Overview of SK47-150-SA by Fischer Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B5W5SK470 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, B5W5 series, 1200pF |
Price & Stock for SK47-150-SA by Fischer Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70748367
|
RS | Heatsink, 0.53K/W, 150 x 200 x 40mm | Fischer SK47-150-SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4600 / $36.8300 | RFQ |