Part Details for SK47-75-SA by Fischer Connectors
Overview of SK47-75-SA by Fischer Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B5W5SK470 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, B5W5 series, 1200pF |
Price & Stock for SK47-75-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70748368
|
RS | Heatsink, 1.05K/W, 75 x 200 x 40mm | Fischer SK47-75-SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7400 / $19.6700 | RFQ |