Part Details for SK6-6/SPIKEBAR by Tripp Lite
Overview of SK6-6/SPIKEBAR by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK6-6/SPIKEBAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T5313
|
Newark | Surge Suppressor, 8 Outlets, 15A, No. Of Outlets:8Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:2.5M, Peak Surge Current:54.5Ka, Energy Rating:1080J Rohs Compliant: Na |Eaton Tripp Lite SK6-6/SPIKEBAR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6800 / $43.2300 | Buy Now |
DISTI #
TL011-ND
|
DigiKey | SURGE SUPPRSSR SUPER 8OUT 8'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$33.2479 / $41.2500 | Buy Now |
DISTI #
SK6-6/SPIKEBAR
|
Avnet Americas | SURGE PROTECTOR STRIP 120V 8 OUTLET 8FT CORD 1080 JOULE - Bulk (Alt: SK6-6/SPIKEBAR) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SK6-6
|
Mouser Electronics | Power Outlet Strips 8 OUTLETS 8'PWRCORD RoHS: Not Compliant | 0 |
|
$33.2400 / $41.2500 | Order Now |
DISTI #
70396311
|
RS | Surge Protector, 120V 8 Outlet, 8ft Cord, 1080 Joules, Protect It Series | Tripp Lite SK6-6/SPIKEBAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$38.9100 / $43.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$34.6300 / $45.8400 | Buy Now | |
DISTI #
SK6-6/SPIKEBAR
|
Avnet Americas | SURGE PROTECTOR STRIP 120V 8 OUTLET 8FT CORD 1080 JOULE - Bulk (Alt: SK6-6/SPIKEBAR) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SK6-6/SPIKEBAR
SK6-6/SPIKEBAR CAD Models
SK6-6/SPIKEBAR Part Data Attributes:
|
SK6-6/SPIKEBAR
Tripp Lite
Buy Now
|
Compare Parts:
SK6-6/SPIKEBAR
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |