Part Details for SKA15A-12 by Mean Well
Overview of SKA15A-12 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKA15A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4557-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 400 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.6250 / $18.1346 | Buy Now |
DISTI #
SKA15A-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKA15A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKA15A-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-18Vin 12Vout/125-1250mA RoHS: Compliant | 50 |
|
$18.7300 / $21.8200 | Buy Now |
DISTI #
72094346
|
RS | DC-DC Converter, 12V 15W, 1.25A, SKA15 Series | MEAN WELL SKA15A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7900 / $18.9300 | RFQ |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 18V Input RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$21.4700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin RoHS: Compliant | 0 |
|
$17.2700 / $20.3600 | Buy Now |
DISTI #
77370369
|
Verical | Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$30.2000 / $36.8333 | Buy Now |
DISTI #
SKA15A-12
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 12VDC, Iout: 1250mA, 2"x1" Min Qty: 1 | 46 |
|
$17.7600 / $27.0100 | Buy Now |
DISTI #
SKA15A-12
|
Avnet Asia | (Alt: SKA15A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$15.8824 / $19.2857 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin RoHS: Compliant | 0 |
|
$17.2700 / $20.3600 | Buy Now |
Part Details for SKA15A-12
SKA15A-12 CAD Models
SKA15A-12 Part Data Attributes
|
SKA15A-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKA15A-12
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | FCC, EAC, CE, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVERCURRENT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 11.77 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 150 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |