-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4560-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
453 In Stock |
|
$16.6200 | Buy Now |
DISTI #
SKA15B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKA15B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKA15B-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9.9W 18-36Vin 5Vout/300-3000mA RoHS: Compliant | 24 |
|
$16.6100 / $16.6200 | Buy Now |
DISTI #
72094349
|
RS | DC-DC Converter, 5V 15W, 3A, SKA15 Series | MEAN WELL SKA15B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7900 / $18.9300 | RFQ |
|
Future Electronics | SKA15 Series 5 V 15 W DC-DC Regulated Single Output Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$22.5500 / $23.6700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 3A 15W 4-Pin RoHS: Compliant |
109 In Stock |
|
$16.2100 / $21.7700 | Buy Now |
DISTI #
63057288
|
Verical | Module DC-DC 1-OUT 5V 3A 15W 4-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2224 | Americas - 105 |
|
$23.4616 / $28.0541 | Buy Now |
DISTI #
71795795
|
Verical | Module DC-DC 1-OUT 5V 3A 15W 4-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 10 |
|
$20.1900 / $21.5400 | Buy Now |
DISTI #
SKA15B-05
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 5VDC, Iout: 3000mA, 2"x1" Min Qty: 1 | 0 |
|
$17.7600 / $27.0100 | RFQ |
DISTI #
000000000003907816
|
Sager | Isolated DC/DC Converters - Through Hole 9.9W 18-36Vin 5Vout/300-3000mA Min Qty: 1 | 62 |
|
$18.5900 / $20.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKA15B-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKA15B-05
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | FCC, EAC, CE, EN | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVERCURRENT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 11.77 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 150 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |