-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4571-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
24 In Stock |
|
$27.7910 / $30.2400 | Buy Now |
DISTI #
SKA20B-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKA20B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKA20B-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 12Vout 166-1666mA Iso DC-DC RoHS: Compliant | 3 |
|
$24.6200 / $28.0200 | Buy Now |
DISTI #
72094359
|
RS | DC-DC Converter, 12V 20W, 1.666A, SKA20 Series | MEAN WELL SKA20B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4000 / $30.5400 | RFQ |
|
Future Electronics | SKA20 Series 20W 12V DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$28.2000 / $29.6100 | Buy Now |
|
Onlinecomponents.com | Isolated Module DC/DC Converter - 1 Output - 12V - 1.666A - 20W - 18 to 36 VDC Input - 88.5% Efficiency - Through Hole. RoHS: Compliant |
15 In Stock 10 On Order |
|
$22.7300 / $26.5100 | Buy Now |
DISTI #
84016596
|
Verical | Module DC-DC 1-OUT 12V 1.666A 20W 6-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 14 |
|
$29.5490 / $34.4630 | Buy Now |
DISTI #
SKA20B-12
|
TME | Converter: DC/DC, 20W, Uin: 18÷36V, Uout: 12VDC, Iout: 1666mA, 2"x1" Min Qty: 1 | 0 |
|
$21.0000 / $23.2000 | RFQ |
DISTI #
000000000003772833
|
Sager | Isolated DC/DC Converters - Through Hole 18-36Vin 12Vout 166-1666mA Iso DC-DC Min Qty: 1 | 0 |
|
$23.7500 / $27.1400 | Buy Now |
|
Master Electronics | Isolated Module DC/DC Converter - 1 Output - 12V - 1.666A - 20W - 18 to 36 VDC Input - 88.5% Efficiency - Through Hole. RoHS: Compliant |
15 In Stock 10 On Order |
|
$22.7300 / $26.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKA20B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKA20B-12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |