SKA40A-05
Mean Well
Description: Analog Circuit

Overview of SKA40A-05 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SKA40A-05 by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # 1866-4576-ND
DigiKey DC DC CONVERTER 5V 35W Min Qty: 1 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1 $47.6000
$47.6000 Buy Now
DISTI # SKA40A-05
Avnet Americas - Boxed Product (Development Kits) (Alt: SKA40A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
RFQ
DISTI # 709-SKA40A-05
Mouser Electronics Isolated DC/DC Converters - Through Hole 9-18Vin 5Vout 0.7-7A, 35W RoHS: Compliant 0
  • 1 $45.2400
  • 5 $42.8100
  • 10 $41.2600
  • 25 $40.4600
  • 50 $39.2100
  • 100 $39.0900
  • 200 $39.0000
$39.0000 / $45.2400 Order Now
DISTI # 70388337
RS Power Supply, DC-DC, 40W DC-DC Regulated, 40W, 9-18Vin, 5Vout @7.00A,2"1" | MEAN WELL SKA40A-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $48.0800
  • 5 $45.6700
  • 10 $44.7100
$44.7100 / $48.0800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks 0
  • 1 $45.2000
$45.2000 Buy Now
Onlinecomponents.com Module DC-DC 1-OUT 5V 7A 40W 8-Pin RoHS: Compliant 0
  • 1 $42.4100
  • 10 $40.2900
  • 20 $38.2800
  • 50 $36.3600
$36.3600 / $42.4100 Buy Now
DISTI # SKA40A-05
TME Converter: DC/DC, 35W, Uin: 9÷18V, Uout: 5VDC, Iout: 7A, 2"x2", SKA40 Min Qty: 1 0
  • 1 $56.7000
  • 5 $49.3000
  • 10 $42.8700
  • 20 $37.2800
$37.2800 / $56.7000 RFQ
DISTI # 000000000003907823
Sager Isolated DC/DC Converters - Through Hole 9-18Vin 5Vout 0.7-7A, 35W Min Qty: 1 0
  • 1 $43.2900
  • 5 $40.9500
  • 10 $39.3500
  • 20 $37.8800
$37.8800 / $43.2900 Buy Now
Master Electronics Module DC-DC 1-OUT 5V 7A 40W 8-Pin RoHS: Compliant 0
  • 1 $42.4100
  • 10 $40.2900
  • 20 $38.2800
  • 50 $36.3600
$36.3600 / $42.4100 Buy Now

CAD Models for SKA40A-05 by Mean Well
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SKA40A-05 by Mean Well

SKA40A-05
Mean Well
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
Mean Well
Additional Feature
SEATED HEIGHT-NOM
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EAC, EN, FCC
Efficiency (Main Output)
91%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
JESD-30 Code
S-MDMA-P8
Length
50.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Current-Max
7 A
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02121 Vrms
Seated Height-Max
11 mm
Surface Mount
NO
Switching Frequency-Max
200 kHz
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
35 W
Trim/Adjustable Output
YES
Width
50.8 mm
Want to compare parts?
  1. SKA40A-05
    Mean Well
    Analog Circuit
    VS

Related Parts for SKA40A-05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKA40A-05 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKA40A-05 by Mean Well

Select Manufacturer
Which Manufacturer of SKA40A-05 would you like to use for your alert(s)?
  • Please alert me when SKA40A-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKA40A-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKA40A-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKA40A-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKA40A-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKA40A-05 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: