-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4579-ND
|
DigiKey | DC DC CONVERTER 5V 35W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.0000 | Buy Now |
DISTI #
SKA40B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKA40B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKA40B-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 5Vout 0.7-7A, 35W RoHS: Compliant | 42 |
|
$34.9900 / $35.0000 | Buy Now |
DISTI #
70388340
|
RS | DC-DC Converter,5V,7A,18-36V In, Enclosed, PCB, Thru-Hole, Isolated, SKA40 Series | MEAN WELL SKA40B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$38.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$45.2000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 5V 7A 40W 8-Pin RoHS: Compliant |
2 In Stock 90 Factory Stock |
|
$33.6300 / $36.0800 | Buy Now |
DISTI #
SKA40B-05
|
TME | Converter: DC/DC, 35W, Uin: 18÷36V, Uout: 5VDC, Iout: 7A, 2"x2", SKA40 Min Qty: 1 | 0 |
|
$37.2800 / $56.7000 | RFQ |
DISTI #
000000000003907826
|
Sager | Isolated DC/DC Converters - Through Hole 18-36Vin 5Vout 0.7-7A, 35W Min Qty: 1 | 0 |
|
$37.8800 / $43.2900 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 5V 7A 40W 8-Pin RoHS: Compliant |
2 In Stock 90 Factory Stock |
|
$33.6300 / $36.0800 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 18-36Vin 5Vout 0.7-7A 35W, EMI Filter, Free air, 8-DIP TH | 47 |
|
$139.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKA40B-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKA40B-05
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HEIGHT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN, FCC | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | S-MDMA-P8 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |