Part Details for SKE10C-24 by Mean Well
Overview of SKE10C-24 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SKE10C-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4605-ND
|
DigiKey | DC DC CONVERTER 24V 10W Min Qty: 400 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.5000 / $16.9074 | Buy Now |
DISTI #
SKE10C-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKE10C-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKE10C-24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 36-72Vin 24Vout 42-420mA Reg RoHS: Compliant | 3 |
|
$17.7500 / $20.5900 | Buy Now |
DISTI #
72094378
|
RS | DC-DC Converter, 24V 10W, 420mA, SKE10 Series | MEAN WELL SKE10C-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9300 / $18.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$20.0000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 24V 0.42A 10W 4-Pin RoHS: Compliant |
30 In Stock 3 Factory Stock |
|
$16.7100 / $20.8200 | Buy Now |
DISTI #
SKE10C-24
|
TME | Converter: DC/DC, 10W, Uin: 36÷72V, Uout: 24VDC, Iout: 420mA, 2"x1" Min Qty: 1 | 0 |
|
$16.7800 / $19.2700 | RFQ |
DISTI #
000000000003772850
|
Sager | Isolated DC/DC Converters - Through Hole 10W 36-72Vin 24Vout 42-420mA Reg Min Qty: 1 | 100 |
|
$17.0500 / $19.0000 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 24V 0.42A 10W 4-Pin RoHS: Compliant |
30 In Stock 3 Factory Stock |
|
$16.7100 / $20.8200 | Buy Now |
Part Details for SKE10C-24
SKE10C-24 CAD Models
SKE10C-24 Part Data Attributes
|
SKE10C-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKE10C-24
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, FCC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-MDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.27 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |