There are no models available for this part yet.
Overview of SKE15B-12 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKE15B-12 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-4611-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0000 | Buy Now | |
DISTI #
SKE15B-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKE15B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
709-SKE15B-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 18-36Vin 12Vout RoHS: Compliant | 1 |
|
$18.7400 / $20.5100 | Buy Now | |
DISTI #
72094384
|
RS | DC-DC Converter, 12V 15W, 1.25A, SKE15 Series | MEAN WELL SKE15B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4700 / $20.7200 | RFQ | |
Future Electronics | SKE15B-12 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$20.6700 | Buy Now | ||
Onlinecomponents.com | Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin RoHS: Compliant |
8 In Stock |
|
$16.6200 / $19.3900 | Buy Now | ||
DISTI #
SKE15B-12
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 12VDC, Iout: 1250mA, 2"x2" Min Qty: 1 | 0 |
|
$17.3700 / $19.9500 | RFQ | |
DISTI #
000000000003907847
|
Sager | Isolated DC/DC Converters - Through Hole 15W 18-36Vin 12Vout Min Qty: 1 | 0 |
|
$17.3800 / $19.8600 | Buy Now | |
Master Electronics | Module DC-DC 1-OUT 12V 1.25A 15W 4-Pin RoHS: Compliant |
8 In Stock |
|
$16.6200 / $19.3900 | Buy Now |
CAD Models for SKE15B-12 by Mean Well
Part Data Attributes for SKE15B-12 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
SEATED HEIGHT NOM
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EAC, EN, FCC
|
Efficiency (Main Output)
|
82%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
JESD-30 Code
|
S-MDMA-P5
|
Length
|
50.8 mm
|
Line Regulation-Max
|
0.3%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
1.25 A
|
Output Voltage-Max
|
12.24 V
|
Output Voltage-Min
|
11.76 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER LOAD; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.02121 Vrms
|
Seated Height-Max
|
11 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
150 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Width
|
50.8 mm
|
Related Parts for SKE15B-12
-
SKE15B-15Other Analog ICs
-
SIHG30N60E-E3Power Field-Effect Transistors
-
SI8221DC-A-ISROther Interface ICs
-
SIL15E-12W3V3-VJPower Supply Modules
-
SL3S1202FTB1Other Telecom ICs
-
SK53L-TPRectifier Diodes
-
SI8261ABC-C-IPMOSFET Drivers
-
SKY81279-11-563LFDisplay Drivers
-
SI5355A-B00059-GMClock Generators