Part Details for SKET330/12E by SEMIKRON
Overview of SKET330/12E by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKET330/12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKET330/12E
|
TME | Module: thyristor, single thyristor, 1.2kV, 295A, A36, SEMIPACK4 Min Qty: 1 | 0 |
|
$289.6500 / $322.3200 | RFQ |
DISTI #
SKET330/12E
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKET330/12E
SKET330/12E CAD Models
SKET330/12E Part Data Attributes
|
SKET330/12E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKET330/12E
SEMIKRON
Silicon Controlled Rectifier, 600A I(T)RMS, 330000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, CASE A 36, SEMIPACK 4, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE A 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K | |
Holding Current-Max | 500 mA | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 120 mA | |
Non-Repetitive Pk On-state Cur | 9000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 330000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 600 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 120000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |