Part Details for SKHHAKA010 by Alps Alpine Co Ltd
Overview of SKHHAKA010 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHAKA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.0831 / $0.0931 | Buy Now |
|
Future Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0Bulk |
|
$0.0831 / $0.0931 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk RoHS: Compliant |
8364 In Stock |
|
$0.0797 / $0.1430 | Buy Now |
DISTI #
SKHHAKA010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, THT, 1N, 6x6x3.5mm, 5mm Min Qty: 5 | 1929 |
|
$0.1060 / $0.1920 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure6 x 6 x 5mm | 7720 |
|
$0.1786 / $0.1800 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk RoHS: Compliant |
8364 In Stock |
|
$0.0797 / $0.1430 | Buy Now |
|
New Advantage Corporation | Switch Tact THT-snap-in 6x6x5mm 0.98N Vertical -bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 20000 |
|
$0.0543 / $0.0584 | Buy Now |
Part Details for SKHHAKA010
SKHHAKA010 CAD Models
SKHHAKA010 Part Data Attributes
|
SKHHAKA010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHHAKA010
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | BLACK | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Additional Feature | TACT SWITCH | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for SKHHAKA010
This table gives cross-reference parts and alternative options found for SKHHAKA010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKHHAKA010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V8K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SKHHAKA010 vs SWT6-V8K |
MJTP11933 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | SKHHAKA010 vs MJTP11933 |
SWT6-M3BTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SKHHAKA010 vs SWT6-M3BTR |
SWT6-M3BTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | SKHHAKA010 vs SWT6-M3BTR |
SWTW-H5NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SKHHAKA010 vs SWTW-H5NTR |
SWT7-Z3YTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | SKHHAKA010 vs SWT7-Z3YTR |
PTS645TM39LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SKHHAKA010 vs PTS645TM39LFS |
SWT6-V8K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | SKHHAKA010 vs SWT6-V8K |