Part Details for SKHHDHA010 by Alpine Electronics (Asia) Ltd
Overview of SKHHDHA010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHDHA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3243
|
Newark | Switch, Tactile, 6X6Mm, Vert, Blk, Product Range:Skhh Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alps Alpine SKHHDHA010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6201 |
|
$0.7900 | Buy Now |
DISTI #
4809-SKHHDHA010-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1754 In Stock |
|
$0.3491 / $0.6500 | Buy Now |
DISTI #
SKHHDHA010
|
Avnet Americas | Switch Tactile OFF-ON SPST-NO Extended Round Button PC Pin 12VDC 500000Cycles 0.98N Through Hole - Bulk (Alt: SKHHDHA010) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1033 | Buy Now |
DISTI #
688-SKHHDHA010
|
Mouser Electronics | Tactile Switches 50 mAmps at 12 Volts RoHS: Compliant | 5206 |
|
$0.3420 / $0.6500 | Buy Now |
DISTI #
SKHHDHA010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk (Alt: SKHHDHA010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 54000 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 429 |
|
$0.2660 / $1.8140 | Buy Now |