Part Details for SKHHDUA010 by Alpine Electronics (Asia) Ltd
Overview of SKHHDUA010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHDUA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3246
|
Newark | Switch, Tactile, 6X6Mm, Vert, Grey, Product Range:Skhh Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alps Alpine SKHHDUA010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 883 |
|
$0.6530 / $0.6810 | Buy Now |
DISTI #
4809-SKHHDUA010-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$0.3491 / $0.6500 | Buy Now |
DISTI #
SKHHDUA010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk - Bulk (Alt: SKHHDUA010) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1476 | Buy Now |
DISTI #
688-SKHHDU
|
Mouser Electronics | Tactile Switches 6.0x6.0x13.0mm 160gf RoHS: Compliant | 16 |
|
$0.3490 / $0.6200 | Buy Now |
DISTI #
71210716
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Automotive Bulk Min Qty: 169 Package Multiple: 1 | Americas - 2061 |
|
$0.4341 / $0.4850 | Buy Now |
DISTI #
SKHHDUA010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk (Alt: SKHHDUA010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
DISTI #
C1S111900001292
|
Chip1Stop | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 2595 |
|
$0.1950 / $0.2650 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 7 |
|
$0.2840 / $0.3420 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 2061 |
|
$0.2840 / $0.3420 | Buy Now |