Part Details for SKHHPKA010 by Alpine Electronics (Asia) Ltd
Overview of SKHHPKA010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHHPKA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-SKHHPKA010-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
755 In Stock |
|
$0.2241 / $0.4600 | Buy Now |
DISTI #
SKHHPKA010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk - Bulk (Alt: SKHHPKA010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1206 | Buy Now |
DISTI #
688-SKHHPK
|
Mouser Electronics | Tactile Switches 6.0x6.0x5.0mm 100gf RoHS: Compliant | 4026 |
|
$0.2290 / $0.5300 | Buy Now |
DISTI #
71210726
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Automotive Bulk Min Qty: 184 Package Multiple: 1 | Americas - 1985 |
|
$0.3990 / $0.4458 | Buy Now |
DISTI #
SKHHPKA010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk - Bulk (Alt: SKHHPKA010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1206 | Buy Now |
DISTI #
SKHHPKA010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk - Bulk (Alt: SKHHPKA010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1206 | Buy Now |
DISTI #
SKHHPKA010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk (Alt: SKHHPKA010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1985 |
|
$0.1630 / $1.0030 | Buy Now |