There are no models available for this part yet.
Overview of SKHHPNA010 by Alpine Electronics (Asia) Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SKHHPNA010 by Alpine Electronics (Asia) Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4809-SKHHPNA010-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3543 In Stock |
|
$0.2528 / $0.4800 | Buy Now | |
DISTI #
SKHHPNA010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk - Bulk (Alt: SKHHPNA010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.0863 | Buy Now | |
DISTI #
688-SKHHPN
|
Mouser Electronics | Tactile Switches 6.0x6.0x9.5mm 100gf RoHS: Compliant | 1070 |
|
$0.2340 / $0.4800 | Buy Now | |
DISTI #
66330206
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk Min Qty: 275 Package Multiple: 1 | Americas - 486 |
|
$0.2853 | Buy Now | |
DISTI #
SKHHPNA010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk (Alt: SKHHPNA010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S111900001469
|
Chip1Stop | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 335 |
|
$0.2790 / $0.3840 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 486 |
|
$0.1820 / $1.2070 | Buy Now |
CAD Models for SKHHPNA010 by Alpine Electronics (Asia) Ltd
Related Parts for SKHHPNA010
-
SKHHPPA010Keypad Switches
-
43025-0600Headers and Edge Type Connectors
-
MBRS340T3GRectifier Diodes
-
GA3092-ALCFixed Inductors
-
15KPA40Transient Suppressors
-
SLI-570U2T3FVisible LEDs
-
ATMEGA328P-AUMicrocontrollers
-
APT1204R7SFLLGPower Field-Effect Transistors
-
SKY87000-11-001Switching Regulator or Controllers