Part Details for SKHI 22A H4 R L5012522 by SEMIKRON
Overview of SKHI 22A H4 R L5012522 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for SKHI 22A H4 R L5012522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKHI22AH4R
|
TME | Module: gate driver board, SEMIDRIVER, PCB, 1.7kV, 14.4÷15.6VDC Min Qty: 1 | 156 |
|
$137.3200 / $164.1200 | Buy Now |
DISTI #
SKHI22AH4
|
TME | Module: gate driver board, SEMIDRIVER, PCB, 1.7kV, 14.4÷15.6VDC Min Qty: 1 | 5 |
|
$137.3200 / $164.1200 | Buy Now |