Part Details for SKHLLDA010 by Alpine Electronics (Asia) Ltd
Overview of SKHLLDA010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHLLDA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKHLLDA010
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk - Bulk (Alt: SKHLLDA010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1033 | Buy Now |
DISTI #
688-SKHLLD
|
Mouser Electronics | Tactile Switches 6X3.5mm 160gF RT ANG RoHS: Compliant | 9771 |
|
$0.2920 / $0.5300 | Buy Now |
DISTI #
36530867
|
Verical | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk Min Qty: 305 Package Multiple: 1 | Americas - 328 |
|
$0.2571 | Buy Now |
DISTI #
SKHLLDA010
|
Avnet Abacus | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk (Alt: SKHLLDA010) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900002592
|
Chip1Stop | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 816 |
|
$0.4230 / $0.6250 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 328 |
|
$0.1640 / $0.1760 | Buy Now |