Part Details for SKHUALE010 by Alps Alpine Co Ltd
Overview of SKHUALE010 by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKHUALE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SKHU Series 50A 12VDC 6 x 6 x 2.5mm Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1800 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R RoHS: Compliant |
5703 In Stock |
|
$0.1829 / $0.1915 | Buy Now |
DISTI #
68487741
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 3000 |
|
$0.2660 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ | ||
|
LCSC | 6.2mm 2.5mm Round Button 50mA Brick nogging 6.3mm SPST 12V SMD Tactile Switches ROHS | 2555 |
|
$0.1253 / $0.2349 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R RoHS: Compliant |
5703 In Stock |
|
$0.1829 / $0.1915 | Buy Now |
|
New Advantage Corporation | tact, 1.57N, 0.25mm travel, 50mA, 12VDC, black stem, RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1997 / $0.2146 | Buy Now |
Part Details for SKHUALE010
SKHUALE010 CAD Models
SKHUALE010 Part Data Attributes:
|
SKHUALE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKHUALE010
Alps Alpine Co Ltd
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 24 Weeks | |
Actuator Color | BLACK | |
Actuator Type | STEM | |
Body Breadth | 6.2 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 300000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for SKHUALE010
This table gives cross-reference parts and alternative options found for SKHUALE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKHUALE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645TM39LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SKHUALE010 vs PTS645TM39LFS |
SWT6-M3BTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SKHUALE010 vs SWT6-M3BTR |
MJTP11933 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | SKHUALE010 vs MJTP11933 |
SWTW-H5NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | SKHUALE010 vs SWTW-H5NTR |