Part Details for SKIIP 37AC12T4V1 by SEMIKRON
Overview of SKIIP 37AC12T4V1 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKIIP 37AC12T4V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2485
|
Newark | Igbt Module, Six, 1.2Kv, 90A, Continuous Collector Current:90A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SKIIP 37AC12T4V1 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6400 / $96.6400 | Buy Now |