SKIIP81AHB15
SEMIKRON
Description: Silicon Controlled Rectifier, 1500V V(RRM), 3 Element, CASE M8A, MINISKIIP-17

Overview of SKIIP81AHB15 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for SKIIP81AHB15 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKIIP81AHB15 by SEMIKRON

SKIIP81AHB15
SEMIKRON
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
SPECIAL SHAPE, R-XXSS-X17
Pin Count
17
Manufacturer Package Code
CASE M8A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
3 PHASE BRIDGE, HALF-CONTROLLED WITH BUILT-IN IGBT
DC Gate Trigger Current-Max
100 mA
JESD-30 Code
R-XXSS-X17
Number of Elements
3
Number of Terminals
17
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SPECIAL SHAPE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Repetitive Peak Reverse Voltage
1500 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. SKIIP81AHB15
    SEMIKRON
    Silicon Controlled Rectifier, 1500V V(RRM), 3 Element, CASE M8A, MINISKIIP-17
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKIIP81AHB15 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKIIP81AHB15 by SEMIKRON

Select Manufacturer
Which Manufacturer of SKIIP81AHB15 would you like to use for your alert(s)?
  • Please alert me when SKIIP81AHB15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKIIP81AHB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKIIP81AHB15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKIIP81AHB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKIIP81AHB15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKIIP81AHB15 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: