Part Details for SKKH 106/12 E 07898101 by SEMIKRON
Overview of SKKH 106/12 E 07898101 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 106/12 E 07898101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKH106/12E
|
TME | Module: diode-thyristor, 1.2kV, 106A, A46, SEMIPACK1, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$37.4200 / $50.5700 | RFQ |