Part Details for SKKH 106/18 E 07898131 by SEMIKRON
Overview of SKKH 106/18 E 07898131 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 106/18 E 07898131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKH106/18E
|
TME | Module: diode-thyristor, 1.8kV, 106A, A46, SEMIPACK1, Ufmax: 1.65V Min Qty: 1 | 1 |
|
$31.9900 / $43.1700 | Buy Now |