Part Details for SKKH 323/12 E 07890180 by SEMIKRON
Overview of SKKH 323/12 E 07890180 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 323/12 E 07890180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKH323/12E
|
TME | Module: diode-thyristor, 1.2kV, 320A, SEMIPACK3, Ufmax: 1.45V Min Qty: 1 | 0 |
|
$137.3200 / $152.9500 | RFQ |