Part Details for SKKH 42/12 E (ALTERNATE: 2144219) by SEMIKRON
Overview of SKKH 42/12 E (ALTERNATE: 2144219) by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 42/12 E (ALTERNATE: 2144219)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70439216
|
RS | SKKH 42/12 E, Diode/Thyristor Module SCR SCR, 40A 1200V, 5-Pin SEMIPACK(R)1 | SEMIKRON SKKH 42/12 E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$15.8200 | Buy Now |