Part Details for SKKH 42/14 E 07897912 by SEMIKRON
Overview of SKKH 42/14 E 07897912 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 42/14 E 07897912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKH42/14E
|
TME | Module: diode-thyristor, 1.4kV, 40A, A47, SEMIPACK1, Ufmax: 1.95V Min Qty: 1 | 0 |
|
$32.4000 / $45.3300 | RFQ |