Part Details for SKKH273/16E by SEMIKRON
Overview of SKKH273/16E by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SKKH273/16E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKH273/16E
|
TME | Module: diode-thyristor, 1.6kV, 274A, SEMIPACK3, Ufmax: 1.6V, screw Min Qty: 1 | 0 |
|
$154.1400 / $171.2600 | RFQ |
DISTI #
SKKH273/16E
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKKH273/16E
SKKH273/16E CAD Models
SKKH273/16E Part Data Attributes:
|
SKKH273/16E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKH273/16E
SEMIKRON
Silicon Controlled Rectifier, 450A I(T)RMS, 273000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, CASE A 56A, SEMIPACK 3, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | TO-240 | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE A 56A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 500 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 9000 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 273000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 450 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |