Part Details for SKKL 92/18E by SEMIKRON
Overview of SKKL 92/18E by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKL 92/18E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0671
|
Newark | Thyristor, Scr, 95A, 1.8Kv, Module, Scr Module Type:Series Connected - Scr/Diode, Peak Repetitive Off State Voltage:1.8Kv, Gate Trigger Current Max:150Ma, Average Forward Current:95A, On State Rms Current:150A, No. Of Pins:5Pins Rohs Compliant: Yes |Semikron SKKL 92/18E Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |