Part Details for SKKL 92/18E 07911270 by SEMIKRON
Overview of SKKL 92/18E 07911270 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKL 92/18E 07911270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKL92/18E
|
TME | Module: diode-thyristor, 1.8kV, 95A, A59, SEMIPACK1, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$57.0200 / $77.0600 | RFQ |