There are no models available for this part yet.
Overview of SKKT 273/12 E 07890140 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SKKT 273/12 E 07890140 by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SKKT273/12E
|
TME | Module: thyristor, double series, 1.2kV, 274A, SEMIPACK3, Ifsm: 9kA Min Qty: 1 | 0 |
|
$164.0800 / $183.0500 | RFQ |