Part Details for SKKT107B16E by SEMIKRON
Overview of SKKT107B16E by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKT107B16E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKT107B16E
|
TME | Module: thyristor, double series, 1.6kV, 119A, SEMIPACK1, screw Min Qty: 1 | 18 |
|
$23.9800 / $32.3300 | Buy Now |
Part Details for SKKT107B16E
SKKT107B16E CAD Models
SKKT107B16E Part Data Attributes
|
SKKT107B16E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKT107B16E
SEMIKRON
Silicon Controlled Rectifier, 119000mA I(T), 1600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 250 mA | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 2250 A | |
On-state Current-Max | 119000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Reverse Voltage | 1600 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |