Part Details for SKKT27B14E by SEMIKRON
Overview of SKKT27B14E by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SKKT27B14E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKT27B14E
|
TME | Module: thyristor, double series, 1.4kV, 27A, A48, SEMIPACK1, screw Min Qty: 1 | 0 |
|
$23.9800 / $29.2100 | RFQ |
DISTI #
9563075
|
element14 Asia-Pacific | THYRISTOR MODULE, 25A, 1400V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.2705 / $37.5425 | Buy Now |
Part Details for SKKT27B14E
SKKT27B14E CAD Models
SKKT27B14E Part Data Attributes
|
SKKT27B14E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKT27B14E
SEMIKRON
Silicon Controlled Rectifier, 50A I(T)RMS, 32000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, CASE A 48, SEMIPACK 1, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | TO-240 | |
Package Description | CASE A 48, SEMIPACK 1, 7 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE A 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 470 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 32000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 50 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |