Trigger Devices
SKKT42B08E
SEMIKRON
Description: Silicon Controlled Rectifier, 75A I(T)RMS, 40000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, CASE A 48, SEMIPACK 1, 7 PIN

Overview of SKKT42B08E by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for SKKT42B08E by SEMIKRON

Part # Manufacturer Description Stock Price Buy
DISTI # 18M5964
Newark Thyristor Module |Semikron SKKT42B08E RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $31.5900
  • 25 $29.4700
  • 50 $27.5400
  • 100 $26.9700
  • 250 $26.2000
$26.2000 / $31.5900 Buy Now
DISTI # SKKT42B08E
TME Module: thyristor, double series, 800V, 40A, A48, SEMIPACK1, screw Min Qty: 1 0
  • 1 $52.5800
  • 3 $47.3400
  • 6 $41.7600
  • 12 $37.5100
$37.5100 / $52.5800 RFQ

CAD Models for SKKT42B08E by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKKT42B08E by SEMIKRON

SKKT42B08E
SEMIKRON
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
TO-240
Package Description
FLANGE MOUNT, R-XUFM-X7
Pin Count
3
Manufacturer Package Code
CASE A 48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Semikron
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
250 mA
JESD-30 Code
R-XUFM-X7
JESD-609 Code
e2
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
1000 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
40000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
75 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. SKKT42B08E
    SEMIKRON
    Silicon Controlled Rectifier, 75A I(T)RMS, 40000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, CASE A 48, SEMIPACK 1, 7 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKKT42B08E by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKKT42B08E by SEMIKRON

Select Manufacturer
Which Manufacturer of SKKT42B08E would you like to use for your alert(s)?
  • Please alert me when SKKT42B08E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKKT42B08E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKKT42B08E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKKT42B08E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKKT42B08E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKKT42B08E by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: