There are no models available for this part yet.
Overview of SKKT42B14E by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for SKKT42B14E by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SKKT42B14E
|
TME | Module: thyristor, double series, 1.4kV, 40A, A48, SEMIPACK1, screw Min Qty: 1 | 0 |
|
$39.1800 / $54.8000 | RFQ | |
DISTI #
SKKT42B14E
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SKKT42B14E by SEMIKRON
Part Data Attributes for SKKT42B14E by SEMIKRON
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
TO-240
|
Package Description
|
FLANGE MOUNT, R-XUFM-X7
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE A 48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
3 V
|
Desc. of Quick-Connects
|
2G-2GR
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
250 mA
|
JESD-30 Code
|
R-XUFM-X7
|
JESD-609 Code
|
e2
|
Leakage Current-Max
|
15 mA
|
Non-Repetitive Pk On-state Cur
|
1000 A
|
Number of Elements
|
2
|
Number of Terminals
|
7
|
On-state Current-Max
|
48000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
75 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
1400 V
|
Repetitive Peak Reverse Voltage
|
1400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Trigger Device Type
|
SCR
|
Alternate Parts for SKKT42B14E
This table gives cross-reference parts and alternative options found for SKKT42B14E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKKT42B14E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKKT42B/14E | 75A, 1400V, SCR, CASE A 48, SEMIPACK 1, 7 PIN | SEMIKRON | SKKT42B14E vs SKKT42B/14E |