Part Details for SKM100GB12T4G by SEMIKRON
Overview of SKM100GB12T4G by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKM100GB12T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2545
|
Newark | Igbt Module, Dual, 1.2Kv, 154A, Continuous Collector Current:154A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:-, Operating Temperature Max:125°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SKM100GB12T4G Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.7600 / $113.4900 | Buy Now |
DISTI #
SKM100GB12T4G
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 118A Min Qty: 1 | 0 |
|
$110.6300 / $136.4000 | RFQ |
Part Details for SKM100GB12T4G
SKM100GB12T4G CAD Models
SKM100GB12T4G Part Data Attributes
|
SKM100GB12T4G
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM100GB12T4G
SEMIKRON
Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, SEMITRANS 3, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.1 V |