-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4622-ND
|
DigiKey | DC DC CONVERTER 3.3V 8.3W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.6200 | Buy Now |
DISTI #
SKM10B-03
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKM10B-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKM10B-03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 3.3Vout 2500mA DIP Iso Reg RoHS: Compliant | 0 |
|
$19.7700 / $21.8300 | Order Now |
DISTI #
71028257
|
RS | DC-DC Converter: 10W 1"x 1" I/P:18-36VDC, O/P:3.3V@2500mA,1"1" | MEAN WELL SKM10B-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7700 / $25.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$21.4700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 3.3V 2.5A 10W 6-Pin DIP Module RoHS: Compliant | 3 Factory Stock |
|
$17.2700 / $20.1500 | Buy Now |
DISTI #
SKM10B-03
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 2500mA, THT Min Qty: 1 | 18 |
|
$22.9000 / $28.7000 | Buy Now |
DISTI #
000000000005618534
|
Sager | Isolated DC/DC Converters - Through Hole 18-36Vin 3.3Vout 2500mA DIP Iso Reg Min Qty: 1 | 0 |
|
$18.1200 / $20.7100 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 3.3V 2.5A 10W 6-Pin DIP Module RoHS: Compliant | 3 Factory Stock |
|
$17.2700 / $20.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKM10B-03
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKM10B-03
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-T6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |