Part Details for SKM10C-15 by Mean Well
Overview of SKM10C-15 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SKM10C-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4629-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$15.5000 | Buy Now |
DISTI #
SKM10C-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKM10C-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKM10C-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 15Vout 666mA DIP Iso Reg RoHS: Compliant | 0 |
|
$19.0000 | Order Now |
DISTI #
V99:2348_18466220
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 15V 0.666A 10W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1725 | Americas - 3 |
|
$19.4700 / $20.7700 | Buy Now |
DISTI #
71028264
|
RS | DC-DC Converter: 10W 1"x 1" I/P:36-75VDC, O/P:15V@666mA,1"1" | MEAN WELL SKM10C-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$21.4700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 15V 0.666A 10W 6-Pin DIP Module RoHS: Compliant |
12 In Stock 23 Factory Stock |
|
$17.2700 / $20.3600 | Buy Now |
DISTI #
SKM10C-15
|
TME | Converter: DC/DC, 10W, Uin: 36÷75V, Uout: 15VDC, Iout: 666mA, 350kHz Min Qty: 1 | 6 |
|
$17.7600 / $27.0100 | Buy Now |
DISTI #
000000000005945575
|
Sager | Isolated DC/DC Converters - Through Hole 36-75Vin 15Vout 666mA DIP Iso Reg Min Qty: 1 | 0 |
|
$18.5900 / $20.7100 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 15V 0.666A 10W 6-Pin DIP Module RoHS: Compliant |
12 In Stock 23 Factory Stock |
|
$17.2700 / $20.3600 | Buy Now |
Part Details for SKM10C-15
SKM10C-15 CAD Models
SKM10C-15 Part Data Attributes
|
SKM10C-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKM10C-15
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-T6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.666 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |