Part Details for SKM150GB12V by SEMIKRON
Overview of SKM150GB12V by SEMIKRON
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SKM150GB12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3188
|
Newark | Igbt Array & Module Transistor, Dual N Channel, 231 A, 1.75 V, 1.2 Kv, Module Rohs Compliant: Yes |Semikron SKM150GB12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$153.4300 / $172.4000 | Buy Now |
DISTI #
77R2551
|
Newark | Transistor, Continuous Collector Current:231A, Collector Emitter Saturation Voltage:1.75V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.2Kv, Transistor Mounting:Panel Rohs Compliant: Yes |Semikron SKM150GB12V Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.8900 | Buy Now |
DISTI #
SKM150GB12V
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 176A Min Qty: 1 | 1 |
|
$143.9800 / $182.6600 | Buy Now |
DISTI #
SKM150GB12V
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2423689
|
element14 Asia-Pacific | IGBT MODULE, DUAL N CH, 1.2KV, 231A RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$116.7443 / $127.0912 | Buy Now |
DISTI #
2423689
|
Farnell | IGBT MODULE, DUAL N CH, 1.2KV, 231A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 15 |
|
$121.9998 / $138.7734 | Buy Now |
Part Details for SKM150GB12V
SKM150GB12V CAD Models
SKM150GB12V Part Data Attributes:
|
SKM150GB12V
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM150GB12V
SEMIKRON
Insulated Gate Bipolar Transistor, 225A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 225 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.2 V |