Part Details for SKM22GD123D by SEMIKRON
Overview of SKM22GD123D by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SKM22GD123D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | IGBT MODULE Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel RoHS: Not Compliant | Europe - 2 |
|
RFQ | |
DISTI #
9563008
|
element14 Asia-Pacific | IGBT MODULE, 3-PHASE BRIDGE ((NS)) RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$100.9489 | Buy Now |
Part Details for SKM22GD123D
SKM22GD123D CAD Models
SKM22GD123D Part Data Attributes:
|
SKM22GD123D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM22GD123D
SEMIKRON
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, CASE D 67, SEMITRANS 6, 17 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-204 | |
Package Description | CASE D 67, SEMITRANS 6, 17 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE D 67 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X17 | |
JESD-609 Code | e2 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 145 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 420 ns | |
Turn-on Time-Nom (ton) | 75 ns | |
VCEsat-Max | 3 V |