Part Details for SKM30B-12 by Mean Well
Overview of SKM30B-12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SKM30B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4647-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
227 In Stock |
|
$32.9660 / $33.4800 | Buy Now |
DISTI #
SKM30B-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKM30B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKM30B-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 12Vout 0.25-2.5A Iso DC-DC RoHS: Compliant | 25 |
|
$30.5200 / $32.8100 | Buy Now |
DISTI #
70388362
|
RS | Power Supply, DC-DC, 30W DC-DC Regulated, 30W, 18-36Vin, 12Vout @2.50A,2"1" | MEAN WELL SKM30B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2800 / $29.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.9400 | Buy Now |
|
Onlinecomponents.com | Isolated Module DC/DC Converter - 1 Output - 12V - 2.5A - 30W - 18 to 36 VDC Input - 89% Efficiency - Through Hole. RoHS: Compliant |
100 In Stock |
|
$26.4900 / $31.2300 | Buy Now |
DISTI #
77359197
|
Verical | Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$31.3154 / $51.4203 | Buy Now |
DISTI #
69140721
|
Verical | Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 97 |
|
$31.3642 / $39.1844 | Buy Now |
DISTI #
SKM30B-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKM30B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
SKM30B-12
|
TME | Converter: DC/DC, 30W, Uin: 18÷36V, Uout: 12VDC, Iout: 2.5A, 2"x1" Min Qty: 1 | 100 |
|
$25.9200 / $39.4200 | Buy Now |
Part Details for SKM30B-12
SKM30B-12 CAD Models
SKM30B-12 Part Data Attributes:
|
SKM30B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKM30B-12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |