Part Details for SKM400GB17E4 by SEMIKRON
Overview of SKM400GB17E4 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SKM400GB17E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0695
|
Newark | Igbt, Module, 1.7Kv, 430A, Continuous Collector Current:430A, Collector Emitter Saturation Voltage:2V, Power Dissipation:-, Operating Temperature Max:150°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.7Kv, Product Range:- Rohs Compliant: Yes |Semikron SKM400GB17E4 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.3500 / $293.2300 | Buy Now |
DISTI #
SKM400GB17E4
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 400A Min Qty: 1 | 0 |
|
$367.8200 / $463.3000 | RFQ |
Part Details for SKM400GB17E4
SKM400GB17E4 CAD Models
SKM400GB17E4 Part Data Attributes:
|
SKM400GB17E4
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM400GB17E4
SEMIKRON
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 614 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 900 ns | |
Turn-on Time-Nom (ton) | 325 ns | |
VCEsat-Max | 2.2 V |