Part Details for SKM50GB12V by SEMIKRON
Overview of SKM50GB12V by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKM50GB12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2589
|
Newark | Transistor, Continuous Collector Current:79A, Collector Emitter Saturation Voltage:1.2Kv, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Stud, Collector Emitter Voltage Max:940Mv, Transistor Mounting:Panel Rohs Compliant: Yes |Semikron SKM50GB12V Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6600 / $94.6400 | Buy Now |
DISTI #
SKM50GB12V
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 50A Min Qty: 1 | 0 |
|
$62.1200 / $78.2600 | RFQ |
Part Details for SKM50GB12V
SKM50GB12V CAD Models
SKM50GB12V Part Data Attributes
|
SKM50GB12V
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM50GB12V
SEMIKRON
Insulated Gate Bipolar Transistor, 79A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 79 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.3 V |