-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SKMW06F-03-ND
|
DigiKey | DC DC CONVERTER 3.3V 5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2 In Stock |
|
$12.4740 / $12.6700 | Buy Now |
DISTI #
SKMW06F-03
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKMW06F-03) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$14.7200 | Buy Now |
DISTI #
709-SKMW06F-03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 3.3V 1.5A 6W DIP 1x1 Reg Iso RoHS: Compliant | 3 |
|
$11.8700 / $13.1900 | Buy Now |
DISTI #
75074564
|
RS | DC-DC Converter, Single Output, DIP, 6W, 9-36Vin, 3.3Vout, SKMW06 series | MEAN WELL SKMW06F-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9700 / $12.1700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.8700 / $11.6300 | Buy Now | |
DISTI #
SKMW06F-03
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKMW06F-03) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$14.7200 | Buy Now |
DISTI #
SKMW06F-03
|
TME | Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 1.5A, 1"x1" Min Qty: 1 | 0 |
|
$10.0800 / $15.3300 | RFQ |
DISTI #
SKMW06F-03
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKMW06F-03) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$14.7200 | Buy Now |
DISTI #
000000000007164667
|
Sager | Isolated DC/DC Converters - Through Hole 9-36Vin 3.3V 1.5A 6W DIP 1x1 Reg Iso Min Qty: 1 | 0 |
|
$10.3800 / $11.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKMW06F-03
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKMW06F-03
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |