Part Details for SKMW15F-15 by Mean Well
Overview of SKMW15F-15 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKMW15F-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4516
|
Newark | Dc-Dc Converter, 15V, 1A Rohs Compliant: Yes |Mean Well SKMW15F-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2100 / $28.6400 | Buy Now |
DISTI #
1866-SKMW15F-15-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
58 In Stock |
|
$26.1790 / $26.5900 | Buy Now |
DISTI #
SKMW15F-15
|
Avnet Americas | Module DC-DC 1-OUT 15V 1000mA 15W Through Hole 6-Pin DIP Carton - Boxed Product (Development Kits) (Alt: SKMW15F-15) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$31.3600 | Buy Now |
DISTI #
709-SKMW15F-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 15V 1A 15W DIP 1x1 Iso Reg RoHS: Compliant | 0 |
|
$24.3200 / $26.5800 | Order Now |
DISTI #
75074578
|
RS | DC-DC Converter, Single Output, DIP, 15W, 9-36Vin, 15Vout, SKMW15 series | MEAN WELL SKMW15F-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3900 / $25.9500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$26.1400 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - Isolated Module - 1 Output: 15 V, 1 A - 9 to 36V Input - 15 W - 3 kV - 87% Efficiency - 6-DIP Module - Through Hole. RoHS: Compliant |
50 In Stock |
|
$21.0400 / $24.8000 | Buy Now |
DISTI #
SKMW15F-15
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 15VDC, Iout: 0÷3000mA, 1"x1" Min Qty: 1 | 0 |
|
$23.8000 / $28.9000 | RFQ |
DISTI #
000000000007164679
|
Sager | Isolated DC/DC Converters - Through Hole 9-36Vin 15V 1A 15W DIP 1x1 Iso Reg Min Qty: 1 | 0 |
|
$22.4400 / $25.0000 | Buy Now |
|
Master Electronics | DC/DC Converter - Isolated Module - 1 Output: 15 V, 1 A - 9 to 36V Input - 15 W - 3 kV - 87% Efficiency - 6-DIP Module - Through Hole. RoHS: Compliant |
50 In Stock |
|
$21.0400 / $24.8000 | Buy Now |
Part Details for SKMW15F-15
SKMW15F-15 CAD Models
SKMW15F-15 Part Data Attributes
|
SKMW15F-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKMW15F-15
Mean Well
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-06 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |