Part Details for SKPFAAA010 by Alpine Electronics (Asia) Ltd
Overview of SKPFAAA010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKPFAAA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7047
|
Newark | Tactile Switch, 0.005A, 12Vdc, Th Rohs Compliant: Yes |Alps Alpine SKPFAAA010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$0.9970 / $1.2500 | Buy Now |
DISTI #
4809-SKPFAAA010-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
940 In Stock |
|
$0.5429 / $1.1300 | Buy Now |
DISTI #
SKPFAAA010
|
Avnet Americas | Switch Tactile N.O. SPST Plunger PC Pins 0.005A 12VDC 3.92N Thru-Hole Bulk - Bulk (Alt: SKPFAAA010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3276 | Buy Now |
DISTI #
688-SKPFAA
|
Mouser Electronics | Tactile Switches 8X9mm VERT 400gf Snap in RoHS: Compliant | 0 |
|
$0.6960 / $1.1500 | Order Now |
DISTI #
SKPFAAA010
|
Avnet Abacus | Switch Tactile N.O. SPST Plunger PC Pins 0.005A 12VDC 3.92N Thru-Hole Bulk (Alt: SKPFAAA010) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 556 |
|
$0.4960 / $0.7420 | Buy Now |