Part Details for SKPGACE010 by Alpine Electronics (Asia) Ltd
Overview of SKPGACE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKPGACE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7050
|
Newark | Tactile Switch, 0.005A, 12Vdc, Smd Rohs Compliant: Yes |Alps Alpine SKPGACE010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4610 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
SKPGACE010
|
Avnet Americas | Switch Tactile N.O. SPST Button Gull Wing 0.005A 12VDC 1.18N SMD T/R - Tape and Reel (Alt: SKPGACE010) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
$0.2772 | Buy Now |
DISTI #
688-SKPGAC
|
Mouser Electronics | Tactile Switches 6.6mmX6.3mmX5m 120gf Light blue stem RoHS: Compliant | 7593 |
|
$0.5370 / $1.0900 | Buy Now |
DISTI #
67203974
|
Verical | Switch Tactile N.O. SPST Button Gull Wing 0.005A 12VDC 1.18N SMD Automotive T/R Min Qty: 101 Package Multiple: 1 | Americas - 1190 |
|
$0.7293 / $0.8148 | Buy Now |
DISTI #
SKPGACE010
|
Avnet Abacus | Switch Tactile N.O. SPST Button Gull Wing 0.005A 12VDC 1.18N SMD T/R - Tape and Reel (Alt: SKPGACE010) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900035402
|
Chip1Stop | Switch Tactile N.O. SPST Button Gull Wing 0.005A 12VDC 1.18N SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 460 |
|
$0.2900 / $0.3190 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1190 |
|
$0.4570 / $0.6720 | Buy Now |